Texas Instruments LM4811MM/NOPB

105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4811MM/NOPB.

Newark

Datasheet24 pages13 years ago

Texas Instruments

element14

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.10%

CAD Models

Download Texas Instruments LM4811MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4811MMX/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Texas InstrumentsLM4809MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
Texas InstrumentsLM4810MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
NCP2809 Series 2 Channel 5 V Stereo Headphone Audio Power Amplifier - MICRO-10
STMicroelectronicsTS482IST
100 MILLI WATT STEREO HEADPHONE AMPLIFIER Audio Amplifier, 0.107W, 2 Channel(s), 1 Func, PDSO8
STMicroelectronicsTS489IST
TS489 Series 5.5 V 120 mW Pop Free Stereo Headphone Amplifier - MSOP-8

Descriptions

Descriptions of Texas Instruments LM4811MM/NOPB provided by its distributors.

105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 10-Pin VSSOP T/R
Audio Power Amplifier, -40 C, MSOP, 85 C , RoHS Compliant: Yes
Texas Instruments audio amplifier, VSSOPencapsulation, type:Headphone Amplifier, 10Pin, 105mWmax_power
Audio Amp Headphone, LM4811MM/NOPB
EAR99 LM4811 Tape & Reel (TR) Depop Shutdown Thermal Protection Volume Control audio amplifier 2V 1.02mm 105mW x 2 @ 16Ohm 3mA
Audio Power Amplifier IC; No. of Channels:2; Output Power, Po rms:105mW; Load Impedance Min:16ohm; Supply Voltage Min:2V; Supply Voltage Max:5V; Package/Case:8-MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
AMP, VOLT CONTRL 70MW, 4811, MSOP10; Puissance de sortie: 105mW; Classe d'amplificateur audio: AB; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 2V à 5.5V; Type de boîtier d'amplificateur: MSOP; Nombre de broches: 1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4811 MM/NOPB
  • LM4811MM/NOPB .
  • LM4811MM/NOPB.
  • LM4811MMNOPB