Analog Devices SSM2166SZ-REEL7

EAR99 SSM2166 Tape & Reel (TR) Microphone audio amplifier 5V 8.65mm 10mA 50dB
$ 6.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2166SZ-REEL7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Factory Futures

Upverter

Inventory History

3 month trend:
+12.97%

CAD Models

Download Analog Devices SSM2166SZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.07
$ 6.21
$ 6.21
Stock
240,446
154,089
154,089
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM4860M
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Texas InstrumentsLM4860MX/NOPB
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Texas InstrumentsLM4860M/NOPB
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Analog DevicesMAX220CSE
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Transceiver Transceiver 70C 3000ns 9.9mm 5V
Analog DevicesMAX4295ESE+T
Audio Amp Speaker 1-CH Mono 2W Class-D 16-Pin SOIC N T/R
Audio Amp Headphone 2-CH Stereo 8W Class-AB 10-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices SSM2166SZ-REEL7 provided by its distributors.

EAR99 SSM2166 Tape & Reel (TR) Microphone audio amplifier 5V 8.65mm 10mA 50dB
Audio Amp Microphone 1-CH Mono Class-AB 14-Pin SOIC N T/R
Microphone Preamplifier, Nsoic; Output Power X Channels @ Load:-; Audio Amplifier Type:-; No. Of Channels:1Channels; Supply Voltage Range:4.5V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:14Pins; Load Impedance:75Ohm; Output Power:-Rohs Compliant: Yes |Analog Devices, Inc. SSM2166SZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2166SZREEL7