Texas Instruments LM4860M/NOPB

1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4860M/NOPB.

Texas Instruments

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Technical Drawing2 pages15 years ago

element14

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4860M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLM4860MX/NOPB
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Texas InstrumentsLM4860MX
1 Watt Audio Power Amplifier with Shutdown Mode 16-SOIC -20 to 85
Texas InstrumentsLM4860M
1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
Analog DevicesMAX4295ESE+T
Audio Amp Speaker 1-CH Mono 2W Class-D 16-Pin SOIC N T/R
Texas InstrumentsLM1877MX-9/NOPB
2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70
Analog DevicesMAX4298ESD+
Audio Amp Headphone 2-CH Stereo Class-AB 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LM4860M/NOPB provided by its distributors.

1-W, mono, analog input Class-AB audio amplifier with headphone sense 16-SOIC -20 to 85
1 Watt Audio Power Amplifier With Shutdo Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4860M/NOPB.
Audio Amp Speaker 1-CH Mono 1.15W Class-AB 16-Pin SOIC N Rail
Audio Amp 0.72%@8Ω@1W 1-Ch Mono 2.7V 1.15*1@8Ω 5.5V 8Ω AB Class SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Audio Amplifier, 1.3W, 1 Channel(s), 1 Func, CMOS, PDSO16
IC, AUDIO PWR AMP, CLASS AB, 1W, SOIC-16; IC, AUDIO PWR AMP, CLASS AB, 1W, SOIC-16; Amplifier Class:AB; No. of Channels:1; Output Power:1W; Supply Voltage Range:2.7V to 5.5V; Load Impedance:8ohm; Operating Temperature Range:-20°C to +85°C; Amplifier Case Style:SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4860M/NOPB.
  • LM4860MNOPB