Analog Devices SSM2166SZ

ANALOG DEVICES - SSM2166SZ - Audio Power Amplifier, 1 Channel, 4.5V to 5.5V, SOIC, 14 Pins
$ 6.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2166SZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

TME

Upverter

Inventory History

3 month trend:
-27.14%

CAD Models

Download Analog Devices SSM2166SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.665
$ 6.872
$ 6.872
Stock
230,186
269,255
269,255
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
50 dB
50 dB
50 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

MicrochipMCP634-E/SL
MICROCHIP MCP634-E/SL, QUAD OP AMP, 24MHZ RAIL-RAIL, 2.5 TO 5.5 V, 14-PIN SOIC
Texas InstrumentsLM837MX/NOPB
4-channel, 25-MHz, low noise audio op amp 14-SOIC -40 to 85
Analog DevicesMAX4249ESD+
Op Amp Dual Low Noise Amplifier R-R O/P ±2.75V/5.5V 14-Pin SOIC N Tube
Texas InstrumentsLM837M
LM837 Low Noise Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Texas InstrumentsLM837MX
LM837 Low Noise Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
Analog DevicesMAX414CSD+
Operational Amplifier, 4 Func, 350uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Analog Devices SSM2166SZ provided by its distributors.

ANALOG DEVICES - SSM2166SZ - Audio Power Amplifier, 1 Channel, 4.5V to 5.5V, SOIC, 14 Pins
Audio Amp Microphone 1-CH Mono Class-AB 14-Pin SOIC N Tube
Amplifier; IC Amp Microphone PRE 5V 14-SOIC
0.25%@ 100000Ω 1-Channel (Mono) 4.5V 5.5V 20KHz 100KΩ AB kind SOIC-14 SMD mount 1.75mm(height)
Class = Class AB / Channels = 1 / Load Impedance Ohm = 75 / Input Signal Type = Single / Output Signal Type = 1-Channel Mono / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 14 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 8.75 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260 / Bandwidth kHz = 20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM-2166SZ
  • SSM2166SZ .