Analog Devices SSM2135SZ-REEL7

IC OPAMP AUDIO 3.5MHZ 8SOIC / Op Amp Dual Audio Amplifier ±18V/36V 8-Pin SOIC N T/R
$ 6.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2135SZ-REEL7.

Newark

Datasheet16 pages15 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+18.27%

CAD Models

Download Analog Devices SSM2135SZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.79
$ 6.85
$ 6.85
Stock
176,674
414,786
414,786
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.9 V/µs
0.9 V/µs
0.9 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
112 dB
112 dB
112 dB
Min Supply Voltage
4 V
4 V
4 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
7.6 mA
7.6 mA
7.6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD8629ARZ
OP Amp Dual Chopper/Stable Rail to Rail I/O ±2.5 Volt 5 Volt 8-Pin SOIC N
Analog DevicesADA4077-2ARZ
Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N Tube / IC OPAMP GP 3.9MHZ 8SOIC
Analog DevicesAD8629ARZ-REEL7
ROHS3Compliant EAR99 AD8629 Tape & Reel (TR) op amp buffer circuit 5mm 0.0015muA 5muV 2500kHz

Descriptions

Descriptions of Analog Devices SSM2135SZ-REEL7 provided by its distributors.

IC OPAMP AUDIO 3.5MHZ 8SOIC / Op Amp Dual Audio Amplifier ±18V/36V 8-Pin SOIC N T/R
ROHS3Compliant EAR99 SSM2135 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.75muA 2mV 3500kHz
Dual Single-Supply Audio Operational Amplifier
Opamp, 3.5Mhz, Nsoic-8, -40 To 85Deg C; No. Of Channels:2Channels; Gain Bandwidth Product:3.5Mhz; Supply Voltage Range:± 2V To ± 18V, 4V To 36V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:General Purpose Rohs Compliant: Yes |Analog Devices, Inc. SSM2135SZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2135SZREEL7