Analog Devices AD8629ARZ

OP Amp Dual Chopper/Stable Rail to Rail I/O ±2.5 Volt 5 Volt 8-Pin SOIC N
$ 3.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8629ARZ.

Analog Devices

Datasheet8 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-35.05%

CAD Models

Download Analog Devices AD8629ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.458
$ 3.394
$ 3.394
Stock
278,508
404,698
404,698
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
5 µV
5 µV
5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
2.2 mA
2.2 mA
2.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8629ARZ.

Related Parts

Analog DevicesAD8629WARZ-R7
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier
Analog DevicesADA4692-2ARZ
Dual 0.5pA 1.3V/us 3.6MHz Rail-to-Rail Output 2.5mV SOIC-8 Operational Amplifier ROHS
Analog DevicesADA4692-2ARZ-R7
Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output, Operational Amplifiers

Descriptions

Descriptions of Analog Devices AD8629ARZ provided by its distributors.

OP Amp Dual Chopper/Stable Rail to Rail I/O ±2.5 Volt 5 Volt 8-Pin SOIC N
OPERATIONAL AMPLIFIER; Available until stocks are exhausted Alternative available
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifier
ANALOG DEVICES - AD8629ARZ - Operational Amplifier, Dual, 2 Amplifier, 2.5 MHz, 1 V/µs, 2.7V to 5V, SOIC, 8 Pins
Op Amp Zero-Drift Rail-to-Rail 850μA 1V/μs 22nV/rtHz@5V 2.5MHz 30mA 2Ch 2.7V ±2.5V 5V 1μV 30pA 2.5MHz SOIC-8 SMD 1.75mm H
DUAL, AUTO-ZERO, HIGH PRECISION, ZERO DRIFT RR I/O OP.AMP
Amplifier Type = Zero-Drift / Gain Bandwidth MHz = 2.5 / Slew Rate V/us = 1 / Input Offset Voltage uV = 1 / Input Bias Current pA = 30 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 120 / Power Supply Rejection Ratio (PSRR) dB = 115 / Voltage Gain dB = 125 / Input Voltage Noise Density nV/√Hz = 22 / Output Current per Channel mA = 30 / Supply Current mA = 1.7 / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5 / Dual Supply Voltage Min. V = 1.35 / Dual Supply Voltage Max. V = 2.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8629ARZ .
  • AD8629ARZ.