Texas Instruments LT1009IPWR

2.5-V integrated reference circuit 8-TSSOP -40 to 85
$ 1.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LT1009IPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet21 pages15 years ago
Datasheet63 pages19 years ago

Upverter

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-8.24%

CAD Models

Download Texas Instruments LT1009IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLT1009CPWR
2.5-V integrated reference circuit 8-TSSOP 0 to 70
Texas InstrumentsLT1004IPW-2-5
2.5-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85
Texas InstrumentsLT1004IPWR-2-5
2.5-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments LT1009IPWR provided by its distributors.

2.5-V integrated reference circuit 8-TSSOP -40 to 85
V-Ref Precision 2.5V 10mA 8-Pin TSSOP T/R
35ppm/℃ Fixed 10mA 2.5V 2.5V 400μA ±0.4% TSSOP-8 SMD mount 3mm*4.4mm*1.15mm
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Reference; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; Output Voltage:2.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.