Analog Devices OP747ARU

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
$ 4.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP747ARU.

Augswan

Datasheet16 pages14 years ago

Upverter

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP747ARU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.61
$ 5.655
$ 5.655
Stock
97,249
237,436
237,436
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
0.2 V/µs
0.2 V/µs
0.2 V/µs
Gain Bandwidth Product
700 kHz
700 kHz
700 kHz
Input Offset Voltage (Vos)
30 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
320 µA
1.56 mA
1.56 mA

Related Parts

Analog DevicesOP747ARUZ
Op Amp Quad Precision Amplifier R-R O/P ±15V/30V 14-Pin TSSOP Tube
Analog DevicesOP747ARUZ-REEL
Op Amp Quad Precision Amplifier R-R O/P ±15V/30V 14-Pin TSSOP T/R
Analog DevicesMAX4094AUD+
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Analog DevicesMAX4094AUD+T
ROHS3Compliant EAR99 MAX4094 Matte Tin (Sn) op amp buffer circuit 5mm 0.2muA 30muV 500kHz
Texas InstrumentsTLV2434AIPWR
Quad, 10-V, 500-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLV2434CPW
Quad, 10-V, 500-kHz operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices OP747ARU provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Non-RoHS Compliant EAR99 TIN LEAD Tube op amp buffer circuit 5mm 0.01muA -18V 700kHz
Operational Amplifier, 4 Func, 300uV Offset-Max, BIPolar, PDSO14
The OP747 a precision quad rail-to-rail output single-supply amplifier featuring micropower operation and rail-to-rail output ranges. The OP777, OP727, and OP747 amplifiers provide improved performance over the industry standard OP07 with ±15 V supplies , and offer the further advantage of true single-supply operation down to 3 V, and smaller package options than any other high-voltage precision bipolar amplifier. Outputs are stable with capacitive loads of over 500 pF. Supply current is less than 300 µA per amplifier at 5 V. 500 O series resistors protect the inputs, allowing input signal levels several volts abovethe positive supply without phase reversal. Applications for these amplifiers include both line-powered and portable instrumentation, remote sensor signal conditioning, and precision filters. The OP777, OP727, and OP747 are specified over the extended industrial (–40°C to +85°C) temperature range. The OP777, single, is available in 8-lead MSOP and 8-lead SOIC packages. The OP747, quad, is available in 14-lead TSSOP and narrow 14-lead SO packages. Surface-mount devices in TSSOP and MSOP packages are available in tape and reel only. The OP727, dual, is available in 8-lead TSSOP and 8-lead SOIC packages. The OP727 8-lead SOIC pin configuration differs from the standard 8-lead operational amplifier pinout.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated