Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4094AUD+

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

$ 3.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4094AUD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-6.69%

CAD Models

Download Analog Devices MAX4094AUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4294EUD
Contains Lead Tin GULL WING Rail-to-Rail General Purpose Amplifier 500mW 57dB 0.2V/mus -40C~85C
Analog DevicesMAX4294EUD+T
OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R
Texas InstrumentsTLV2434AIPWR
Quad, 10-V, 500-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLV2434CPW
Quad, 10-V, 500-kHz operational amplifier 14-TSSOP 0 to 70
Texas InstrumentsTLV2434IPW
Quad, 10-V, 500-kHz operational amplifier 14-TSSOP -40 to 85
STMicroelectronicsTS1854IPT
TS185x Series 6V 656 kHz Rail-to-Rail Low Power Operational Amplifier - TSSOP-14

Descriptions

Descriptions of Analog Devices MAX4094AUD+ provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
ROHS3Compliant EAR99 MAX4094 Matte Tin (Sn) op amp buffer circuit 5mm 0.2muA 30muV 500kHz
Op Amp Quad Micropower Amplifier R-R I/O ±3V/6V 14-Pin TSSOP Tube
Single/Dual/Quad, Micropower, Single-Supply, Rail-to-Rail Op Amps
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
130μA(x2 Channels) 200mV/μs 12nV/rtHz 500KHz 71dB shutdown Rail to Rail 4 4 ±3V,6V 30μV 20nA General Purpose TSSOP-14 SMD mount 5mm*4.4mm*900μm
Op Amp, 500Khz, 0.2V/Us, Tssop-14; No. Of Amplifiers:4 Amplifier; Bandwidth:500Khz; Slew Rate:0.2V/Μs; Supply Voltage Range:± 1.35V To ± 3V, 2.7V To 6V; Amplifier Case Style:Tssop; No. Of Pins:14Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4094AUD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated