Texas Instruments TLV2434CPW

Quad, 10-V, 500-kHz operational amplifier 14-TSSOP 0 to 70
$ 2.419
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV2434CPW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages11 years ago
Datasheet44 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet45 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV2434CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.419
$ 1.597
Stock
353,895
260,760
Authorized Distributors
2
0
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.25 V/µs
0.25 V/µs
Gain Bandwidth Product
550 kHz
550 kHz
Input Offset Voltage (Vos)
300 µV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
100 µA
100 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV2434CPW.

Related Parts

Texas InstrumentsTLV2434AIPWR
Quad, 10-V, 500-kHz, low-offset operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLV2434IPWR
Quad, 10-V, 500-kHz operational amplifier 14-TSSOP -40 to 85
Texas InstrumentsTLV2434AQPWRQ1
Automotive-grade, quad, 10-V, 500-kHz, low-offset operational amplifier 14-TSSOP -40 to 125
Analog DevicesMAX4094AUD+T
ROHS3Compliant EAR99 MAX4094 Matte Tin (Sn) op amp buffer circuit 5mm 0.2muA 30muV 500kHz
Analog DevicesMAX4294EUD
Contains Lead Tin GULL WING Rail-to-Rail General Purpose Amplifier 500mW 57dB 0.2V/mus -40C~85C
Analog DevicesMAX4294EUD+T
OP Amp Quad GP R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV2434CPW provided by its distributors.

Quad, 10-V, 500-kHz operational amplifier 14-TSSOP 0 to 70
Op Amp Quad Low Power Amplifier R-R O/P ±5V/10V 14-Pin TSSOP Tube
Advanced LinCMOSE RAIL-TO-RAIL OUTPUT WIDE-INPUT-VOLTAGE OPERATIONAL AMPLIFIERS
100μA(x2 Channels) 250mV/μs 100nV/rtHz 550KHz shutdown Rail to Rail 50mA 4 4 10V 300μV 1pA CMOS TSSOP-14 SMD mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Op Amp Type:Low Voltage; Gain Bandwidth -3db:0.5MHz; Slew Rate:0.25V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:10V; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.