Analog Devices OP471GSZ-REEL

IC OPAMP GP 6.5MHZ 16SOIC / Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC W T/R
$ 14.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP471GSZ-REEL.

Analog Devices

Datasheet13 pages14 years ago
Official datasheet0 pages0 years ago

Upverter

iiiC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-11.39%

CAD Models

Download Analog Devices OP471GSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.046
$ 15.06
Stock
184,610
111,111
Authorized Distributors
4
6
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
Common Mode Rejection Ratio
115 dB
115 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
11 mA
11 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesOP471GSZ
Operational Amplifier, QUAD, 6.5 MHz, 4, 8 V/ s, 4.5V to 18V, SOIC, 16 RoHS Compliant: Yes
STMicroelectronicsMC33079YDT
ROHS3Compliant EAR99 MC3307 Tape & Reel (TR) op amp amplifier circuit 8.65mm 12mA 2.5mV 9000kHz
IC OPAMP GP 16MHZ 14SOIC / Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC N T/R
MicrochipMCP6H94-E/SL
MCP6H94 Series Quad 3.5 - 12 V 10 MHz Bw 10 V/µs Slew Rate Op Amp - SOIC-14
onsemiMC33079DG
RoHS Compliant EAR99 MC33079 Tin (Sn) op amp buffer circuit 8.7376mm 0.8muA 2.5mV 9000kHz
STMicroelectronicsTS524IDT
TS524 Series 18V 15 MHz Precision Low Noise Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of Analog Devices OP471GSZ-REEL provided by its distributors.

IC OPAMP GP 6.5MHZ 16SOIC / Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC W T/R
High Speed, Low Noise Quad Operational Amplifier
ROHS3Compliant EAR99 OP471 Matte Tin (Sn) op amp amplifier circuit 10.3mm 0.075muA 800muV 6500kHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP471GSZREEL