onsemi MC33079DG

RoHS Compliant EAR99 MC33079 Tin (Sn) op amp buffer circuit 8.7376mm 0.8muA 2.5mV 9000kHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33079DG.

Augswan

Datasheet14 pages14 years ago

IHS

onsemi

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC33079DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.233
Stock
818,128
5,014,084
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
8.4 mA
8.4 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

IC OPAMP GP 16MHZ 14SOIC / Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC N T/R
Low Noise Dual/Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14SOIC
STMicroelectronicsMC33079DT
MC Series 36 V 15 MHz Low Noise Surface Mount Operational Amplifier - SOIC-14
STMicroelectronicsMC33079YDT
ROHS3Compliant EAR99 MC3307 Tape & Reel (TR) op amp amplifier circuit 8.65mm 12mA 2.5mV 9000kHz
STMicroelectronicsTS524IDT
TS524 Series 18V 15 MHz Precision Low Noise Quad Operational Amplifier - SOIC-14
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC

Descriptions

Descriptions of onsemi MC33079DG provided by its distributors.

RoHS Compliant EAR99 MC33079 Tin (Sn) op amp buffer circuit 8.7376mm 0.8muA 2.5mV 9000kHz
MC Series 7 V/us 36 V SMT Low Noise Quad Operational Amplifier - SOIC-14
Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC N Tube
Operational Amplifier, Low Noise, Quad
OP AMP, QUAD AUDIO, 33079, SOIC14; No. of Amplifiers: 4 Amplifier; Bandwidth: 16MHz; Slew Rate: 7V/µs; Supply Voltage Range: ± 5V to ± 18V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: -40°C; Oper
Op Amp, 16Mhz, 7V/Us, Soic-14; Ancho De Banda:16Mhz; Núm. De Amplificadores:4; Velocidad De Cambio (Slew Rate):7V/Μs; Tensión De Alimentación, Rango:± 5V To ± 18V; Tipo De Amplificador:Soic; Núm. De Contactos:14 |Onsemi MC33079DG
The MC33078/9 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input voltage noise with high gain bandwidth product and slew rate. The all NPN output stage exhibits no deadband crossover distortion large output voltage swing excellent phase and gain margins low open loop high frequency output impedance and symmetrical source and sink AC frequency performance. The MC33078/9 family offers both dual and is available in the plastic DIP and SOIC packages (P and D suffixes).

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd