Analog Devices OP471GS-REEL

Operational Amplifier, 4 Func, 6000uV Offset-Max, PBGA14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP471GS-REEL.

Analog Devices

Datasheet13 pages14 years ago

Arrow Electronics

SHENGYU ELECTRONICS

iiiC

DigiKey

CAD Models

Download Analog Devices OP471GS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.06
$ 15.06
Stock
79,424
130,646
130,646
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
6.5 MHz
6.5 MHz
6.5 MHz
Input Offset Voltage (Vos)
800 µV
800 µV
800 µV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
18 V
18 V
Operating Supply Current
11 mA
11 mA
11 mA

Related Parts

Analog DevicesOP471GSZ
Operational Amplifier, QUAD, 6.5 MHz, 4, 8 V/ s, 4.5V to 18V, SOIC, 16 RoHS Compliant: Yes
Analog DevicesOP471GSZ-REEL
IC OPAMP GP 6.5MHZ 16SOIC / Op Amp Quad High Speed Amplifier ±18V 16-Pin SOIC W T/R
Analog DevicesOP471GS
9.2mA 8V/¦Ìs 9nV/rtHz@ ¡À15V 6.5MHz 4 4 ¡À18V 1mV 25nA General Purpose SOIC-16 2.35mm
STMicroelectronicsMC33079YDT
ROHS3Compliant EAR99 MC3307 Tape & Reel (TR) op amp amplifier circuit 8.65mm 12mA 2.5mV 9000kHz
MicrochipMCP6H94-E/SL
MCP6H94 Series Quad 3.5 - 12 V 10 MHz Bw 10 V/µs Slew Rate Op Amp - SOIC-14
IC OPAMP GP 16MHZ 14SOIC / Op Amp Quad Low Noise Amplifier ±18V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices OP471GS-REEL provided by its distributors.

Operational Amplifier, 4 Func, 6000uV Offset-Max, PBGA14
9.2mA 8V/¦Ìs 9nV/rtHz@ ¡À15V 6.5MHz 4 4 ¡À18V 1mV 25nA General Purpose SOIC-16 , 2.35mm
NEW DESIGNS consider the ADA4004-4 with more precision, lower noise and lower power. The OP471 is a monolithic quad op amp featuring low-noise, 11nV/(root)Hz Max at 1kHz, excellent speed, 8V/µs typical, a gain-bandwidth of 6.5MHz, and unity-gain stability. The OP471 has an input offset voltage under 0.8mV and an input offset voltage drift below 4µV/°C. guaranteed over the full military temperature range. Open loop gain of the OP471 is over 500,000 into a 10k Ohm load insuring outstanding gain accuracy and linearity. The input bias current is under 25nA limiting errors due to signal source resistance. The OP471's CMR of over 105dB and PSRR of under 5.6µV/V significantly reduce errors caused by ground noise and power supply fluctuations. The OP471 offers excellent amplifier matching which is important for applications such as multiple gain blocks, low-noise instrumentation amplifiers, quad buffers and low-noise active filters. The OP471 conforms to the industry standard 14-pin DIP pinout. It is pin compatible with the OP-11, LM 148/149, HA4741, RM4156, MC33074, TL084 and TL074 quad op amps and can be used to upgrade systems using these devices. For applications requiring even lower voltage noise the OP470, with a voltage density of 5nV/(root)Hz Max at 1kHz, is recommended.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP471GSREEL