Analog Devices AD8055ANZ

ROHS3Compliant EAR99 AD8055 Tube op amp amplifier circuit 9.27mm 400nA 5V 72dB
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8055ANZ.

Newark

Datasheet16 pages20 years ago

Analog Devices

HQonline

element14 APAC

iiiC

Inventory History

3 month trend:
+0.02%

CAD Models

Download Analog Devices AD8055ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8055ANZ.

Related Parts

Analog DevicesAD8005ANZ
Operational Amplifier, 1 Func, 50000uV Offset-Max, BIPolar, PDIP8
Analog DevicesOP177GPZ
Op Amp Single Precision Amplifier ±18V 8-Pin PDIP N Tube
Analog DevicesOP37GPZ
Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD8055ANZ provided by its distributors.

ROHS3Compliant EAR99 AD8055 Tube op amp amplifier circuit 9.27mm 400nA 5V 72dB
Analog Devices Low Noise Op Amp, Single Channel, PDIP-8, Dual/Single Supply, TH
Operational Amplifier, 1 Func, 10000uV Offset-Max, PDIP8
Op-Amp, 300Mhz, -40 To 125Deg C, Dip-8; |Analog Devices, Inc. AD8055ANZ
The AD8055 (single) and AD8056 (dual) voltage feedback amplifiers offer bandwidth and slew rate typically found in current feedback amplifiers. Additionally, these amplifiers are easy to use and available at a very low cost. Despite their low cost, the AD8055 and AD8056 provide excellent overall performance. For video applications, their differential gain and phase error are 0.01% and 0.02o into a 150 \Theta load and 0.02% and 0.1o while driving four video loads (37.50 \Theta ).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8055ANZ .