Analog Devices AD8041ANZ

Analog Devices AD8041ANZ IC Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-PDIP
$ 6.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8041ANZ.

JRH Electronics

Datasheet13 pages15 years ago

Analog Devices

HQonline

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.94%

CAD Models

Download Analog Devices AD8041ANZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.564
$ 2.64
Stock
1,054,583
170,891
Authorized Distributors
6
1
Case/Package
N
PDIP
Number of Pins
8
8
Number of Circuits
1
-
Slew Rate
160 V/µs
160 V/µs
Gain Bandwidth Product
160 MHz
-
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
80 dB
72 dB
Common Mode Rejection Ratio
80 dB
74 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
6.5 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8041ANZ.

Related Parts

Analog DevicesAD8055ANZ
Analog Devices Low Noise Op Amp, Single Channel, PDIP-8, Dual/Single Supply, TH
Analog DevicesAD8011ANZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin PDIP N Tube
Analog DevicesAD8048ANZ
OP Amp Single Volt Fdbk ±6V 8-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices AD8041ANZ provided by its distributors.

Analog Devices AD8041ANZ IC Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin PDIP N Tube
OP Amp Single Volt Feedback Rail to Rail O/P ±6 Volt12 Volt 8-Pin PDIP
160 MHz Rail-to-Rail Amplifier with Disable
Op-Amp, 170Mhz, -40 To 85Deg C, Dip-8; |Analog Devices, Inc. AD8041ANZ
5.8mA 170V/μs 16nV/rtHz 160MHz 74dB Shutdown Rail-to-Rail 50mA 1Ch 1Ch 3V ±6V 12V 2mV 1.2μA 170MHz Voltage Feedback Op Amp PDIP-8 TH 9.27mm × 7.24mm × 3.43mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8041ANZ .
  • AD8041ANZ.