Analog Devices OP296GSZ-REEL7

ROHS3Compliant EAR99 OP296 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.16mA 300muV 350kHz
$ 3.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP296GSZ-REEL7.

Augswan

Datasheet19 pages24 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-33.53%

CAD Models

Download Analog Devices OP296GSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.33
$ 2.898
$ 2.898
Stock
333,276
628,599
628,599
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
120 µA
120 µA
120 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP296GSZ-REEL7.

Related Parts

Analog DevicesOP296GSZ
IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Analog DevicesAD8039ARZ
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube
Analog DevicesAD8039ARZ-REEL7
ROHS3Compliant EAR99 AD8039 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.75muA 3mV 71dB

Descriptions

Descriptions of Analog Devices OP296GSZ-REEL7 provided by its distributors.

ROHS3Compliant EAR99 OP296 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.16mA 300muV 350kHz
60¦ÌA 300mV/¦Ìs 26nV/rtHz 450KHz Rail to Rail 4mA 2 2 5V 12V 35¦ÌV 10nA CMOS SOIC-8 , 1.5mm
Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, PDIP8
Dual 10nA 0.3V/us 450kHz Rail-to-rail input, rail-to-rail output 300uV SOIC-8 Operational Amplifier ROHS
Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP
Op-Amp, 450Khz, -40 To 125Deg C, Nsoic-8; No. Of Channels:2Channels; Gain Bandwidth Product:450Khz; Supply Voltage Range:3V To 12V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Amplifier Type:Cmos; Input Offset Voltage:35Μv Rohs Compliant: Yes |Analog Devices, Inc. OP296GSZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP296GSZREEL7