Analog Devices AD8039ARZ

Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube
$ 2.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8039ARZ.

Inventory History

3 month trend:
-8.03%

CAD Models

Download Analog Devices AD8039ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.657
$ 2.69
$ 2.69
Stock
370,672
365,447
365,447
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
425 V/µs
425 V/µs
425 V/µs
Gain Bandwidth Product
80 MHz
80 MHz
80 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB
71 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
3 mA
3 mA
3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8039ARZ.

Related Parts

Analog DevicesAD8039AR-REEL7
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8039AR
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tube op amp buffer circuit 4.9mm 0.75muA -6.3V 350MHz
Analog DevicesAD8052AR
LOW COST, HIGH SPEED, RAIL-TO-RAIL AMPLIFIER Operational Amplifier, 2 Func, BIPolar, PDSO8

Descriptions

Descriptions of Analog Devices AD8039ARZ provided by its distributors.

Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube
ROHS3Compliant EAR99 AD8039 Tube op amp buffer circuit 5mm 0.75muA 5V 71dB
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8
Op-Amp, 350Mhz, -40 To 85Deg C, Nsoic-8; |Analog Devices, Inc. AD8039ARZ
Op Amp, 2 Ch, 425V/μs, 8nV/rtHz@5V 100MHz, Shutdown 15mA, 3V±6V, 12V, 500μV, 400nA, 350MHz, Voltage Feedback, SOIC-8, SMD, 5mm × 4mm × 1.75mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8039ARZ .