Analog Devices OP296GSZ

IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 3.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP296GSZ.

element14 APAC

Datasheet19 pages24 years ago

Analog Devices

TME

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.95%

CAD Models

Download Analog Devices OP296GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.752
$ 3.69
$ 3.69
Stock
290,244
368,391
368,391
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
350 kHz
350 kHz
350 kHz
Input Offset Voltage (Vos)
300 µV
300 µV
300 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
120 µA
120 µA
120 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP296GSZ.

Related Parts

Analog DevicesOP296GSZ-REEL7
ROHS3Compliant EAR99 OP296 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.16mA 300muV 350kHz
Analog DevicesOP296GSZ-REEL
ROHS3Compliant EAR99 OP296 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.05muA 300muV 350kHz
Analog DevicesAD8039ARZ
Op Amp Dual Low Power Amplifier ±6V/12V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices OP296GSZ provided by its distributors.

IC CMOS 2 CIRCUIT 8SOIC / CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
ROHS3Compliant EAR99 OP296 Tube op amp amplifier circuit 5mm 0.05muA 300muV 350kHz
Operational Amplifier, 1 Func, 400uV Offset-Max, BIPolar, CDIP8
Op Amp Dual Micropower Amplifier R-R I/O 12V 8-Pin SOIC N Tube
Analog Devices Op Amp, Dual Channel, SOIC Package, Single Supply, SMD, 8-Pin
Op-Amp, 450Khz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. OP296GSZ
Amplifier Type = CBCMOS / Gain Bandwidth kHz = 450 / Slew Rate V/ms = 300 / Input Offset Voltage uV = 35 / Input Bias Current nA = 10 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 65 / Power Supply Rejection Ratio (PSRR) dB = 85 / Voltage Gain V/mV = 150 / Input Voltage Noise Density nV/√Hz = 26 / Output Current per Channel mA = 4 / Supply Current uA = 120 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 12 / Dual Supply Voltage Min. V = 2.5 / Dual Supply Voltage Max. V = 6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Single / Power Supply Type = Dual / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-296GSZ
  • OP296GSZ .