STMicroelectronics TSV852IST

TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV852IST.

IHS

Datasheet31 pages13 years ago

Farnell

Components Direct

STMicroelectronics

CAD Models

Download STMicroelectronics TSV852IST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsTSV853IST
ROHS3Compliant EAR99 TSV853 Tape & Reel (TR) op amp buffer circuit 3.1mm 0.11muA 4mV 1300kHz
MicrochipMCP6002T-E/MS
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8
STMicroelectronicsTSV358IST
General purpose low voltage rail to rail input/output op-amp
MicrochipMCP6L02T-E/MS
MCP6L02 Series 6 V 1 MHz Dual Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMCP6002T-I/MS
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8
ROHS3Compliant EAR99 LM258 Tape & Reel (TR) op amp amplifier circuit 3.1mm 0.3muA 5mV 65dB

Descriptions

Descriptions of STMicroelectronics TSV852IST provided by its distributors.

TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
ROHS3Compliant EAR99 TSV852 Tape & Reel (TR) op amp amplifier circuit 5mm 0.11muA 4mV 1300kHz
Low-power, high accuracy, general-purpose operational amplifier
Operational Amplifier, 8 Func, 6000uV Offset-Max, CMOS, PDSO2
OP AMP, DUAL, 5.5V, 1.3MHZ, 6MV, 8MINISO; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:0.7V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:1.3MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics