STMicroelectronics TSV852AIST

ROHS3Compliant EAR99 TSV852 Tape & Reel (TR) op amp buffer circuit 5mm 0.11muA 800muV 1300kHz
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV852AIST.

IHS

Datasheet31 pages13 years ago

Components Direct

Farnell

STMicroelectronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics TSV852AIST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV853AIST
TSV853 Series 5.5 V 1.3 MHz General Purpose Dual Operational Amplifier- MSOIC-10
STMicroelectronicsLMV358LIST
Low-power, general-purpose operational amplifier op-amp, -40 to 125°C, MiniSO-8, Tape and Reel
STMicroelectronicsTSV852IST
TSV852 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - MSOIC-8
MicrochipMCP6002T-E/MS
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - MSOP-8
MicrochipMCP6L02T-E/MS
MCP6L02 Series 6 V 1 MHz Dual Rail-to-Rail Operational Amplifier - MSOP-8
MicrochipMCP6002T-I/MS
Operational Amplifier, 2 Channels, 1 MHz, 0.6 V/us, 1.8 V to 6 V, 8 Pins, MSOP

Descriptions

Descriptions of STMicroelectronics TSV852AIST provided by its distributors.

ROHS3Compliant EAR99 TSV852 Tape & Reel (TR) op amp buffer circuit 5mm 0.11muA 800muV 1300kHz
TSV852 Series 5.5 V 1.3 MHz General Purpose Dual Operational Amplifier- MSOIC-8
TSV852AIST, Dual Low Power Op Amp, 1.3MHz Rail-Rail, 2.5 to 5.5 V, 8-Pin MSOP
Low-power, high accuracy, general-purpose operational amplifier
Op Amp Dual Low Power Amplifier R-R O/P 5.5V 8-Pin Mini-SO T/R
Low-power (180uA), general-purpose 5V Bipolar Op Amps, GBP=1.3MHz, small offset, dual, -40 to 125°C, MiniSO-8, Tape and Reel
STMicroelectronics SCT
130μA(x2 Channels) 700mV/μs 30nV/rtHz@ 5V 1.3MHz 70dB shutdown Rail to Rail 70mA 2 2 2.5V 5.5V 800μV 27nA General Purpose SOP SMD mount,glue mount 3mm*3mm*850μm
OP AMP, DUAL, 5.5V, 1.3MHZ, 2MV, 8MINISO; Op Amp Type:General Purpose; No. of Amplifiers:2; Slew Rate:0.7V/µs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:MSOP; No. of Pins:8; Bandwidth:1.3MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics