Analog Devices MAX98304DEWL+T

Audio Amp Speaker 1-CH Mono 3.2W Class-D 9-Pin WLP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX98304DEWL+T.

Augswan

Datasheet12 pages13 years ago

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX98304EWL+T
IC AMP CLASS D MONO 3.2W 9WLP / Amplifier IC 1-Channel (Mono) Class D 9-WLP (.96x.96)
STMicroelectronicsTS4995EIJT
1.2W fully differential audio power amplifier with selectable standby and 6db fixed gain
Texas InstrumentsLM4898ITLX/NOPB
1 Watt Fully Differential Audio Power Amplifier With Shutdown Select 9-DSBGA -40 to 85
Texas InstrumentsLM4898ITL
BALL RoHS Compliant Contains Lead Surface Mount audio amplifier 85C 20kHz 90dB 1W
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier

Descriptions

Descriptions of Analog Devices MAX98304DEWL+T provided by its distributors.

Audio Amp Speaker 1-CH Mono 3.2W Class-D 9-Pin WLP T/R
CLASS D AUDIO AMPLIFIER; Terminal Form: BALL; No. of Terminals: 9; Package Code: VFBGA; Package Shape: SQUARE; Maximum Supply Current: 1.8 mA;
8542.33.00.01 MAX98304 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V~5.5V 3.2W x 1 @ 4Ohm 750mA 3.2W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated