Analog Devices MAX98090AETL+

Tray Active MAX98090 99 / 102 codec 102dB 1.08V 730muA 96ksps
$ 6.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX98090AETL+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

Arrow.cn

Inventory History

3 month trend:
-5.62%

CAD Models

Download Analog Devices MAX98090AETL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX98090AETL+.

Related Parts

Analog DevicesMAX98090BETL+
Tube Active MAX98090 99 / 102 codec 102dB 1.08V 730muA 96ksps
Texas InstrumentsTLV320AIC3107IRSBR
Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 40-WQFN -40 to 85
Texas InstrumentsTLV320AIC3007IRSBR
Low Power Stereo CODEC with Integrated Class-D Amplifier 40-WQFN -40 to 85
Texas InstrumentsTLV320AIC3107IRSBT
Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 40-WQFN -40 to 85
NXP SemiconductorsPCAL6524HEAZ
输入/输出扩展器, 24位, I2C/SMBUS, HUQFN-32/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
MicrochipATSAM4S2AA-AU
MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.2V/3.3V 48-Pin LQFP Tray

Descriptions

Descriptions of Analog Devices MAX98090AETL+ provided by its distributors.

Tray Active MAX98090 99 / 102 codec 102dB 1.08V 730muA 96ksps
General Purpose AudioCodec 1ADC / 1DACCh 40-Pin TQFN EP Tube
Audio Codec 1ADC /1 DAC 40-Pin TQFN
Ultra-Low Power Stereo Audio Codec
AUDIO CODEC, 96KSPS, I2C/I2S, TQFN-40
A High-Performance Audio Codec with Ultra-Low Power Consumption and Small Footprint for Portable Applications
Ciiva
TQFN-40(5x5) Audio Interface ICs ROHS
Interface - CODECs 5V 130mW Stereo Headphone Amp

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated