What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV320AIC3107IRSBR

Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 40-WQFN -40 to 85
$ 2.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC3107IRSBR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet100 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet55 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.15%

CAD Models

Download Texas Instruments TLV320AIC3107IRSBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.035
$ 4.51
Stock
823,465
182,885
Authorized Distributors
4
2
Case/Package
-
QFN
Number of Pins
40
40
Resolution
3 B
3 B
Interface
I2C, Serial
I2C, I2S
Number of A/D Converters
2
2
Number of DAC Channels
2
2
Signal to Noise Ratio (SNR)
-
97 dB
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV320AIC3107IRSBR.

Related Parts

Texas InstrumentsLM49350RL/NOPB
High Perf Codec Sub-Sys w/ Gnd-Ref St Headph Amp Ultra Low EMI Class D Loudspkr Amp 36-DSBGA -40 to 85
Texas Instruments6PAIC3106IRGZRQ1
IC AUDIO CODEC STEREO 48-QFN / Stereo Audio Interface 24 b Serial 48-VQFN (7x7)
Texas InstrumentsLM49352RLX/NOPB
Mono Class D Audio Codec Subsytem w/ Gnd Referenced Headphone Amps, Earpiece Driver, & Audio DSP 36-DSBGA -40 to 85
Cirrus LogicCS4272-CZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube
Cirrus LogicCS4271-CZZ
Audio Codec 2ADC / 2DAC 24-Bit 28-Pin TSSOP Tube
Analog DevicesMAX9856ETL+
Audio Codec 2ADC / 2DAC 18-Bit 40-Pin TQFN EP

Descriptions

Descriptions of Texas Instruments TLV320AIC3107IRSBR provided by its distributors.

Low-Power Stereo CODEC with Integrated Mono Class-D Amplifier 40-WQFN -40 to 85
Tape & Reel (TR) EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 24b 1.1V 54.68623mg 14mW
Audio Codec 2ADC / 2DAC 24-Bit 40-Pin WQFN EP T/R
IC MONO/STER AUD CODEC LP 40WQFN
Interface - CODECs Low Pwr Stereo CODEC
WQFN-40(5x5) Audio Interface ICs ROHS
Audio Amplifier, 2 Channel(s), 1 Func, PQCC40
TLV320AIC3107 LOW-POWER STEREO C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.