NXP Semiconductors PCAL6524HEAZ

输入/输出扩展器, 24位, I2C/SMBUS, HUQFN-32/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
$ 0.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCAL6524HEAZ.

ODG (Origin Data Global)

Datasheet70 pages15 years ago

Upverter

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+285%

CAD Models

Download NXP Semiconductors PCAL6524HEAZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.975
$ 0.894
Stock
447,250
400,697
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
32
-
Interface
I2C, SMBus
I2C
Frequency
1 MHz
1 MHz
Number of I/Os
24
24
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
85 °C
85 °C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-09-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

CAT24AA08 Series 8 kb 5.5 V Surface Mount I2C Serial EEPROM - TSOT-23-5
NXP SemiconductorsPCA9673PW,118
PCA9673 Tape & Reel (TR) Active I2C io expander 2.3V~5.5V 7.8mm 1MHz 100muA 25mA
NXP SemiconductorsPCA9671PW,118
PCA9671 Series 5.5 V ±100 mA Remote 16 bit I/O Expander Fm+I2C bus - TSSOP-24
NXP SemiconductorsPCA9675PW,118
PCA Series 5.5 V ±100 mA Remote 16 bit I/O Expander Fm+I2C bus - TSSOP-24
Texas InstrumentsTCA6418EYFPR
I2C/SMBus Interface 100kHz/400kHz/1000kHz 3.6V 25-Pin DSBGA T/R
AVR, 2K FLASH, 28 PIN PACKAGE - 1MHZ, QFN/MLF, IND TEMP GREE

Descriptions

Descriptions of NXP Semiconductors PCAL6524HEAZ provided by its distributors.

输入/输出扩展器, 24位, I2C/SMBUS, HUQFN-32/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
I/O Expander, 24 Bit, 24 I/Os, I2C, SMBus, 0.8 V to 5.5 V, 32 Pins, HUQFN
200mA 25mA 25mA I2C 24 1.65V 5.5V 1MHz HUQFN-32 , 5mm*5mm*560¦Ìm
NO LEAD QUAD CMOS Open Drain Push-Pull I/O Expander -40C~85C 1MHz 5mm 1.8V
I2C/SMBus Interface 1000kHz 5.5V 32-Pin HUQFN EP T/R
Ultra-low-voltage translating 24-bit Fm+ I²C-bus/SMBus I/O expander
NXP Semiconductors SCT
HQFN-32-EP(5x5) I/O Expanders ROHS
Parallel I/O Port, 24 I/O, CMOS, PQCC32
IC GPIO EXPANDER 24-BIT I2C/SMBUS Q
BU 510 - SECURITY & CONNECTIVITY
I/O Expander, 24Bit, 1Mhz, Huqfn-32; No. Of Bits:24Bit; Interfaces:I2C, Smbus; Supply Voltage Min:800Mv; Supply Voltage Max:5.5V; Ic Case/Package:Huqfn; No. Of Pins:32Pins; No. Of I/O S:24I/O S; Operating Temperature Min:-40°C Rohs Compliant: Yes |NXP Semiconductors PCAL6524HEAZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP