Analog Devices MAX975ESA+

MAX975 Series 5.25V -300nA Surface Mount Dual General Purpose Comparator- SOIC-8
$ 3.918
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX975ESA+.

Augswan

Datasheet17 pages19 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX9142ESA+T
MAX9142 Series 5.5V 320 nA SMT Dual General Purpose Comparator - SOIC-8
Analog DevicesMAX998ESA+
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Analog DevicesMAX976ESA+
Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators
Analog DevicesADCMP391ARZ
ANALOG DEVICES ADCMP391ARZAnalogue Comparator, Single, Low Power, 1, 2.3V to 5.5V, NSOIC, 8 Pins
Analog DevicesADCMP391ARZ-RL7
IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
onsemiTS393DR2G
Tape & Reel (TR) 0.0006muA Tin (Sn) AEC-Q100 comparator circuit 1pA 2100ns 4.9mm 1.4mV

Descriptions

Descriptions of Analog Devices MAX975ESA+ provided by its distributors.

MAX975 Series 5.25V -300nA Surface Mount Dual General Purpose Comparator- SOIC-8
Single/Dual, +3V/+5V Dual-Speed Comparators with Auto-Standby
Comparator Single R-R O/P 5.25V 8-Pin SOIC N Tube
Tube MAX975 CMOS Rail-to-Rail TTL 0.3muA comparator circuit 100nA 28ns 5mm 4mV
Comparator, 1 Func, 3000uV Offset-Max, 28ns Response Time, CMOS, PDSO8
COMPARATOR, SINGLE, H SPEED, UMAX; Comparator Type:High Speed; No. of Comparators:1; Response Time:28ns; IC Output Type:Rail to Rail; Output Compatibility:CMOS, TTL; Supply Current:3µA; Supply Voltage Range:2.7V to 5.25V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Package / Case:SOIC; Base Number:975; No. of Channels:1; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Offset Voltage Max:2mV; Output Type:Rail-to-Rail; Supply Voltage Max:5.25V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated