Analog Devices MAX974ESE+

Comparator Quad ±5.5V/11V 16-Pin SOIC N / IC COMPARATOR OD 16-SOIC
$ 5.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX974ESE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-0.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX934ESE+
Analog Comparators Ultra-Low-Power, Low-Cost Comparators with 2% Reference
Analog DevicesMAX984ESE+
Analog Comparators Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
Analog DevicesMAX934CSE+
MAX934 Series 11 V 0.015 mA Ultra Low-Power Low-Cost Comparator - SOIC-16
MicrochipMCP6564-E/SL
Microchip MCP6564-E/SL Quad Comparator, Push-Pull O/P, 3 V, 5 V 14-Pin SOIC
MicrochipMCP6569-E/SL
Analogue Comparator, Quad, High Speed, 4 Channels, 56 ns, 1.8V to 5.5V, SOIC, 14 Pins
MicrochipMCP6564T-E/SL
Comparator Quad R-R I/P 5.5V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX974ESE+ provided by its distributors.

Comparator Quad ±5.5V/11V 16-Pin SOIC N / IC COMPARATOR OD 16-SOIC
Ultra-Low-Power, Open-Drain, Single/Dual-Supply Comparators
Tube MAX974 Open Drain Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 1.27mm 10mV
QUAD COMPARATOR 10000 uV OFFSET-MAX 300000 ns RESPONSE TIME PDSO16
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
Comparator, Quad, 12Us, Nsoic; Comparator Type:Micropower; No. Of Channels:4Channels; Response Time/Propogation Delay:12Μs; Supply Voltage Range:2.5V To 11V, ± 1.25V To ± 5.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX974ESE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated