Analog Devices MAX934ESE+

Tube MAX934 CMOS TTL e3 comparator circuit 0.015mA @ 5V 12mus 10mm 1.25V
$ 5.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX934ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+2.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX924ESE+
MAX924 Series 11 V Surface Mount Quad Voltage Reference Comparator - SOIC-16
Analog DevicesMAX934CSE+
MAX934 Series 11 V 0.015 mA Ultra Low-Power Low-Cost Comparator - SOIC-16
Analog DevicesMAX924CSE+
QUAD COMPARATOR 10000 uV OFFSET-MAX 14000 ns RESPONSE TIME PDSO16
MicrochipMCP6564-E/SL
Microchip MCP6564-E/SL Quad Comparator, Push-Pull O/P, 3 V, 5 V 14-Pin SOIC
MicrochipMCP6569-E/SL
Analogue Comparator, Quad, High Speed, 4 Channels, 56 ns, 1.8V to 5.5V, SOIC, 14 Pins
MicrochipMCP6564T-E/SL
Comparator Quad R-R I/P 5.5V 14-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX934ESE+ provided by its distributors.

Tube MAX934 CMOS TTL e3 comparator circuit 0.015mA @ 5V 12mus 10mm 1.25V
Ultra-Low-Power, Low-Cost Comparators with 2% Reference
Comparator Quad ±5.5V/11V 16-Pin SOIC N Tube
IC COMPARATR 4 W/VOLT REF 16SOIC
SPECIALTY ANALOG CIRCUIT PDSO16
SO-N UL POWER LOW-COST COMPARA
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated