Analog Devices MAX9643TATA+T

SP Amp Current Sense Amp Single 36V 8-Pin TDFN EP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9643TATA+T.

Upverter

Datasheet12 pages14 years ago

Farnell

element14 APAC

SHENGYU ELECTRONICS

Related Parts

Texas InstrumentsOPA381AIDRBTG4
Precision, Low Power, High-Speed Transimpedance Amplifier 8-SON -40 to 125
Analog DevicesOP162GSZ
Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Analog DevicesOP162GSZ-REEL7
Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Analog DevicesOP162GSZ-REEL
Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Texas InstrumentsOPA381AIDGKT
Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125
Texas InstrumentsOPA381AIDGKR
Precision, Low Power, High-Speed Transimpedance Amplifier 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices MAX9643TATA+T provided by its distributors.

SP Amp Current Sense Amp Single 36V 8-Pin TDFN EP T/R
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: RECTANGULAR;
CURRENT SENSE AMP, 15KHZ, TDFN-8; No. of Amplifiers: 1 Amplifier; Input Bias Current: 35µA; Amplifier Case Style: TDFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 15MHz; Supply Voltage Min: 2.7V; Supply Voltage Max: 36V; Input Offset Voltage: 10µV; CMRR: 130dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9643TATAT