Analog Devices OP162GSZ

Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP162GSZ.

element14 APAC

Datasheet20 pages13 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
+47.86%

CAD Models

Download Analog Devices OP162GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 3.69
$ 3.69
Stock
401,616
303,485
303,485
Authorized Distributors
6
5
5
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
15 MHz
Input Offset Voltage (Vos)
325 µV
325 µV
325 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
800 µA
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP162GSZ.

Related Parts

Analog DevicesOP162GSZ-REEL7
Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Analog DevicesOP162GSZ-REEL
Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Analog DevicesADA4841-1YRZ-R7
Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices OP162GSZ provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
OP Amp Single General Purpose Rail to Rail O/P ±6 Volt12 Volt 8-Pin SOIC N
ROHS3Compliant EAR99 OP162 Matte Tin (Sn) op amp buffer circuit 5mm 0.65muA 5V 15000kHz
15 MHZ RAIL-TO-RAIL OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 800uV Offset-Max, BIPolar, PDSO8
Op-Amp, 15Mhz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. OP162GSZ
650μA 13V/μs 9.5nV/rtHz@ 5V 15MHz shutdown Rail to Rail 30mA 1 1 ±6V,12V 25μV 260nA General Purpose SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP162GSZ .