Analog Devices OP162GSZ-REEL

Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP162GSZ-REEL.

Augswan

Datasheet20 pages13 years ago

Analog Devices

Upverter

iiiC

CAD Models

Download Analog Devices OP162GSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.154
$ 3.154
Stock
183,742
369,553
369,553
Authorized Distributors
2
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
15 MHz
Input Offset Voltage (Vos)
325 µV
325 µV
325 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
800 µA
800 µA
800 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP162GSZ-REEL.

Related Parts

Analog DevicesOP162GSZ
Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Analog DevicesADA4841-1YRZ-R7
Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Analog DevicesADA4841-1YRZ
Op Amp Single Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices OP162GSZ-REEL provided by its distributors.

Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Operational Amplifier, 1 Func, 40uV Offset-Max, BIPolar, PDIP8
ROHS3Compliant EAR99 OP162 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.65muA 325muV 15000kHz
Ic,Operational Amplifier,Single,Bipolar,Sop,8Pin,Plastic
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP162GSZREEL