Texas Instruments OPA381AIDRBTG4

Precision, Low Power, High-Speed Transimpedance Amplifier 8-SON -40 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA381AIDRBTG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages14 years ago
Datasheet24 pages18 years ago

Newark

CAD Models

Download Texas Instruments OPA381AIDRBTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMV881LEE/NOPB
Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin USON T/R
Analog DevicesOP162GSZ
Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N Tube
Analog DevicesOP162GSZ-REEL7
Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Analog DevicesOP162GSZ-REEL
Op Amp Single Low Power Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R
Texas InstrumentsLMV881LE/NOPB
Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin USON T/R
Texas InstrumentsLMV881LEX/NOPB
Op Amp Single Low Power Amplifier R-R O/P ±2.75V/5.5V 6-Pin USON T/R

Descriptions

Descriptions of Texas Instruments OPA381AIDRBTG4 provided by its distributors.

Precision, Low Power, High-Speed Transimpedance Amplifier 8-SON -40 to 125
OP Amp Single GP R-R O/P 5.5V 8-Pin VSON EP T/R
Operational Amplifier (Op-Amp) IC; Gain Bandwidth -3db:18MHz; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:8-SON; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Bias Current:50pA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.