Analog Devices MAX9600EUP+

Dual ECL and Dual/Quad PECL, 500ps, Ultra-High-Speed Comparators
$ 13.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9600EUP+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9600EUP+.

Related Parts

Analog DevicesMAX9602EUG+
Tube MAX9602 Complementary Differential PECL e3 comparator circuit 6muA 500ps 7.8mm 30mV
LMV Series 5 V 1 nA SMT Quad General Purpose, Low Voltage Comparator - TSSOP-14
MicrochipMCP6564-E/ST
Comparator Quad R-R I/P 5.5V Automotive 14-Pin TSSOP Tube / IC COMP QUAD 1.8V PP 14-TSSOP
MicrochipMCP6544-E/ST
Microchip MCP6544-E/ST Quad Comparator, Push-Pull O/P, 1.6 to 5.5 V 14-Pin TSSOP
MicrochipMCP6544-I/ST
Comparator Quad R-R I/O 5.5V 14-Pin TSSOP Tube Automotive AEC-Q100
Analog DevicesAD8612ARUZ
14-Lead, Ultrafast 4 ns Single Supply Comparator

Descriptions

Descriptions of Analog Devices MAX9600EUP+ provided by its distributors.

Dual ECL and Dual/Quad PECL, 500ps, Ultra-High-Speed Comparators
Comparator Dual -6V/6.3V 20-Pin TSSOP Tube
MAXIM INTEGRATED PRODUCTS MAX9600EUP+. Analogue Comparator, Dual, High Speed, 2, 500 ps, 4.3V to 6.3V, -4V to -6V, TSSOP, 20 Pins
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;
Ic, Comparator, Dual, Ultra-Fast, Ecl; Comparator Type:High Speed; No. Of Comparators:2 Comparators; Response Time:500Ps; Supply Voltage Range:4.3V To 6.3V, -4V To -6V; Comparator Case Style:Tssop; No. Of Pins:20Pins; Ic Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9600EUP+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9600EUP+.