Texas Instruments TLV3401IP

Single nano power high-voltage comparator with open-drain output 8-PDIP -40 to 125
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3401IP.

Texas Instruments

Datasheet13 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages18 years ago

Newark

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3401IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3402IP
Dual nano power high-voltage comparator with open-drain output 8-PDIP -40 to 125
Texas InstrumentsTLV3701IP
FAMILY OF NANOPOWER PUSH-PULL OUTPUT COMPARATORS | IC OUT COMPARATOR NANOPWR 8-DIP
Texas InstrumentsTLV3702IP
Dual low power, high-voltage comparator with push-pull output 8-PDIP -40 to 125
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8
MicrochipMCP6542-E/P
MICROCHIP MCP6542-E/P DUAL COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 8-PIN PDIP
MicrochipMCP6541-E/P
Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100

Descriptions

Descriptions of Texas Instruments TLV3401IP provided by its distributors.

Single nano power high-voltage comparator with open-drain output 8-PDIP -40 to 125
FAMILY OF NANOPOWER OPEN DRAIN OUTPUT COMPARATORS | IC COMPARATOR SGL OD OUT 8-DIP
IC, NANOPOWER COMP, SINGLE, 55 uS, DIP-8; IC, NANOPOWER COMP, SINGLE, 55 uS, DIP-8; Comparator Type:General Purpose; No. of Comparators:1; Response Time:55µs; IC Output Type:CMOS, MOS, Open-Collector / Drain, TTL; Output Compatibility:CMOS; Supply Current:560nA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.