Analog Devices MAX942CSA+T

MAX942 Series 5.5V 300nA Surface Mount Dual General Purpose Comparator - SOIC-8
$ 5.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX942CSA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Future Electronics

Augswan

iiiC

Inventory History

3 month trend:
-17.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX941ESA+T
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Analog DevicesMAX941CSA+T
MAX941 Series 5.5V 300 nA Surface Mount Single Comparator - SOIC-8
Analog DevicesMAX9012ESA+
5ns, Low-Power, Single-Supply, Precision TTL Comparators in SC70 and SOT23 Packages
Analog DevicesADCMP391ARZ
ANALOG DEVICES ADCMP391ARZAnalogue Comparator, Single, Low Power, 1, 2.3V to 5.5V, NSOIC, 8 Pins
Analog DevicesADCMP391ARZ-RL7
IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
Texas InstrumentsTLV3401IDR
Single nano power high-voltage comparator with open-drain output 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX942CSA+T provided by its distributors.

MAX942 Series 5.5V 300nA Surface Mount Dual General Purpose Comparator - SOIC-8
Comparator Dual R-R I/P 5.5V 8-Pin SOIC N T/R
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant General Purpose Surface Mount Obsolete General Purpose Comparator 0C~70C 81.94dB CMRR 81.94dB PSRR 2mV @ 5.5V 80ns
Comparator, Dual, 80Ns, Nsoic; Comparator Type:High Speed; No. Of Comparators:2 Comparators; Response Time:80Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Nsoic; No. Of Pins:8Pins; Ic Output Type:Push Pull Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX942CSA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX942CSA-T