What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV3401IDR

Single nano power high-voltage comparator with open-drain output 8-SOIC -40 to 125
$ 1.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3401IDR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3401IDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.353
$ 1.813
$ 1.813
Stock
539,122
315,738
315,738
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
3.6 mV
3.6 mV
3.6 mV
Power Supply Rejection Ratio (PSRR)
105 dB
105 dB
105 dB
Common Mode Rejection Ratio
88 dB
88 dB
88 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTLV3402IDR
Dual Rail-To-Rail Output CMOS Operational Amplifier with Shutdown 8-VSSOP -40 to 125
Texas InstrumentsTLV3402ID
Dual nano power high-voltage comparator with open-drain output 8-SOIC -40 to 125
Texas InstrumentsTLV3402CD
Dual nano power high-voltage comparator with open-drain output 8-SOIC 0 to 70
Comparator Dual ±8V/16V 8-Pin SOIC N T/R
Analog DevicesMAX9203ESA+T
MAX9203 Series 10.5V 5 uA Surface Mount Single Comparator - SOIC-8
onsemiLM211DR2G
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply

Descriptions

Descriptions of Texas Instruments TLV3401IDR provided by its distributors.

Single nano power high-voltage comparator with open-drain output 8-SOIC -40 to 125
FAMILY OF NANOPOWER OPEN DRAIN OUTPUT COMPARATORS | IC NANOPOWER COMPARATOR 8-SOIC
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.