onsemi LM2903N

LM2903 Series Very Low Supply Current Low Power Dual Voltage Comparator - DIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2903N.

IHS

Datasheet11 pages5 years ago
Datasheet8 pages14 years ago
Datasheet6 pages26 years ago

onsemi

Fairchild Semiconductor

Farnell

TME

CAD Models

Download onsemi LM2903N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.21
Stock
277,747
211,435
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
8
8
Input Offset Voltage (Vos)
15 mV
15 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
18 V
36 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiLM2903SNG
Comparator, 2 Func, 15000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP8
STMicroelectronicsLM2903N
DUAL DIFFERENTIAL COMPARATOR Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
onsemiLM393SNG
Comparator, 2 Func, 9000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP8
onsemiLM393N
Comparator Dual ±18V/36V 8-Pin PDIP Tube / IC COMP DUAL LOW PWR 8DIP
onsemiKA393
Comparator, 2 Func, 9000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8
onsemiKA393A
Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8

Descriptions

Descriptions of onsemi LM2903N provided by its distributors.

LM2903 Series Very Low Supply Current Low Power Dual Voltage Comparator - DIP8
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
Comparator, Dual, Low Offset Voltage
COMPARATOR, DUAL, 1.5US, DIP-8; Comparator Type: Differential; No. of Comparators: 2 Comparators; Response Time: 1.5µs; Supply Voltage Range: 2V to 36V, ± 1V to ± 18V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output
The LM2903, LM393/LM393A, LM293A consist of two independent voltage comparators designed to operate from a single power supply over a wide voltage range.
Voltage Comparator IC; No. of Comparators:2; Comparator Type:General Purpose; Response Time:1.4µs; Output Type:All logic; Supply Current:1mA; Supply Voltage Min:2V; Supply Voltage Max:36V; Termination Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2903N,
  • LM2903N.
  • LM2903N...