Analog Devices MAX942CPA+

High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX942CPA+.

Analog Devices

Official datasheet0 pages0 years ago

TME

_legacy Avnet

Farnell

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX942CPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesMAX907CPA+
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Texas InstrumentsLMC6772BIN
Dual MicroPower Rail-to-Rail Input CMOS Comparator with Open Drain Output 8-PDIP -40 to 85
onsemiLM393AN
DUAL COMPARATOR 4000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP8
onsemiKA393A
Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8
onsemiLM293AN
Comparator, 2 Func, 4000uV Offset-Max, 1400ns Response Time, BIPolar, PDIP8
Analog DevicesMAX933CPA+
Tube MAX933 CMOS TTL Matte Tin (Sn) comparator circuit 0.015mA @ 5V 12mus 9.375mm 50mV

Descriptions

Descriptions of Analog Devices MAX942CPA+ provided by its distributors.

High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Comparator Dual R-R I/P 5.5V 8-Pin PDIP N
500¦ÌA CMOS,Push-Pull,TTL 2 2.7V 5.5V 2mV@ 5.5V 150nA@ 5.5V PDIP-8 9.91mm*7.87mm*4.45mm
Tube MAX942 CMOS Push-Pull TTL 0.3muA comparator circuit 150nA 80ns 9.91mm 2mV
DUAL COMPARATOR 3000 uV OFFSET-MAX PDIP8
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
COMPARATOR DUAL RAIL/RAIL, DIP, 942; Comparator Type: High Speed; No. of Comparators: 2 Comparators; Response Time: 80ns; Supply Voltage Range: 2.7V to 5.5V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: CMOS, TTL; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jun-2015); Amplifier Case Style: DIP; Base Number: 942; Comparator Features: Dual; IC Generic Number: 942; IC Temperature Range: Commercial; Logic Function Number: 942; No. of Comparators: 2; No.Comparators: 2; Operating Temperature Range: 0°C to +70°C; Output Compatibility: CMOS, TTL; Supply Current: 400µA; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.7V; Termination Type: Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX942CPA+.