Analog Devices MAX9321BESA+

Differential PECL/ECL/LVPECL/LVECL Receiver/Driver
$ 7.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9321BESA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-3.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Clock Buffer, Fanout, 2 Outputs, 4.5 V to 5.5 V, 8 Pins, SOIC
MicrochipSY100EP11UZG
SY100EP11U Series 5.5 V 3 GHz Surface Mount 1:2 PECL Fanout Buffer - SOIC-8
MicrochipSY10EP11UZG
2.5V/3.3V/5V 1:2 DIFFERENTIAL PECL/LVPECL/ECL FANOUT BUFFER | IC CLK BUFFER 1:2 3GHZ 8SOIC
2.5V / 3.3V ECL 1:2 Differential Fanout Buffer | IC CLK BUFFER 1:2 3GHZ 8SOIC
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V

Descriptions

Descriptions of Analog Devices MAX9321BESA+ provided by its distributors.

Differential PECL/ECL/LVPECL/LVECL Receiver/Driver
Single Transmitter/Receiver 8-Pin SOIC N Tube / IC CLK DATA DRVR 1:1 3GHZ 8SOIC
CAN ALSO OPERATE WITH -3V TO -5.5V SUPPLY ECL PECL LVECL LVPECL 8-SOIC (0.154 3.90mm Width) R-PDSO-G8 clock driver 3.9mm 5V 0.245ns 3GHz
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Differential Driver/Receiver, Nsoic-8; Device Type:Differential Driver/Receiver; Output Level Type:Ecl, Pecl, Lvecl, Lvpecl; Signaling Rate:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Nsoic; No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9321BESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated