Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip SY10EP11UZG

2.5V/3.3V/5V 1: 2 Differential Pecl/lvpecl/ecl Fanout Buffer | IC Clk Buffer 1: 2 3GHZ 8SOIC
$ 3.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SY10EP11UZG.

SHENGYU ELECTRONICS

Datasheet10 pages19 years ago

Inventory History

3 month trend:
-13.70%

CAD Models

Download Microchip SY10EP11UZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.909
$ 5.97
$ 5.97
Stock
193,388
440,716
440,716
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
3 GHz
3 GHz
3 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.37 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Clock Buffer, Fanout, 2 Outputs, 4.5 V to 5.5 V, 8 Pins, SOIC
MicrochipSY100EP11UZG
SY100EP11U Series 5.5 V 3 GHz Surface Mount 1:2 PECL Fanout Buffer - SOIC-8
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Clock / Data Fanout Buffer, 1:2 Differential, ECL, 3.3 V / 5.0 V
Low Skew,1-to-2,Differential-to-2.5V,3.3V LVPECL/ECL Fanout Buffer

Descriptions

Descriptions of Microchip SY10EP11UZG provided by its distributors.

2.5V/3.3V/5V 1:2 DIFFERENTIAL PECL/LVPECL/ECL FANOUT BUFFER | IC CLK BUFFER 1:2 3GHZ 8SOIC
Clock Fanout Buffer 2-OUT 1-IN 1: 2 8-Pin SOIC N Tube
LVECL LVPECL SY10EP11 8-SOIC (0.154 3.90mm Width) Active clock driver 5.5V 360ps 3GHz 85C
10E SERIES LOW SKEW CLOCK DRIVER 2 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PDSO8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.