Analog Devices MAX9282AGTM+

LINE RECEIVER MAX9282 Tube LVDS interface deserializer 3V~3.6V 3.12Gbps -40C~105C TA
$ 13.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9282AGTM+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9282AGTM+.

Related Parts

USB2640-HZH-02; USB Controller; 2-channel; 35Mbit/s; USB 2.0; 3.3V; 48-Pin QFN
High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
High Speed Flash Media Controller and HUB Combo USB 2.0 3.3V Tray 48-Pin VQFN EP
Texas InstrumentsSN75LVDS84ADGGR
e4 75LVDS84 Tape & Reel (TR) LVDS interface receiver 454mV 31mA 200.601226mg 1.637W
Texas InstrumentsDS90C363BMTX/NOPB
+3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70
FIN1108 Series 800 Mbps 3.3 V LVDS 8-Port High-Speed Repeater TSSOP-48

Descriptions

Descriptions of Analog Devices MAX9282AGTM+ provided by its distributors.

LINE RECEIVER MAX9282 Tube LVDS interface deserializer 3V~3.6V 3.12Gbps -40C~105C TA
LINE RECEIVER; Terminal Finish: MATTE TIN; Peak Reflow Temperature (C): 260; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; JESD-609 Code: e3;
GMSL DESERIALISER, 3.12GBPS, TQFN-48; SERDES Function: Deserialiser; Data Rate: 3.12Gbps; IC Input Type: CML; IC Output Type: LVDS; Driver Case Style: TQFN; No. of Pins: 48Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; No. of Inputs: 1; No. of Outputs: 4Outputs; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated