Analog Devices MAX9247ECM+

Fully Integrated, Single-Link Serializer for Digital Video Applications
$ 10.09
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9247ECM+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-82.58%

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9247ECM+.

Related Parts

Analog DevicesMAX9257AGCM/V+
BICMOS LINE DRIVER MAX9257 Tray interface deserializer 7mm 3.3V 1.71V~3.6V 840Mbps
Analog DevicesMAX9248ECM+
MAX9248 Tray LVDS LVCMOS LVTTL interface serializer 7mm 1.739W 3V~3.6V 756Mbps
Analog DevicesMAX9218ECM/V+
LINE RECEIVER MAX9218 Tray LVDS interface serializer 7mm 70mA 1.739W 3V~3.6V
MicrochipKSZ8721BL
Microchip , 1-Channel Ethernet Transceiver 48-Pin LQFP, KSZ8721BL
Texas InstrumentsTLV320AIC22CPT
Dual VoIP codec 48-LQFP -40 to 85
Texas InstrumentsDP83848IVV/NOPB
PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin LQFP Tray / IC TXRX ETHERNET PHYTER 48-LQFP

Descriptions

Descriptions of Analog Devices MAX9247ECM+ provided by its distributors.

Fully Integrated, Single-Link Serializer for Digital Video Applications
Ciiva
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: LFQFP; Package Shape: SQUARE;
Serialiser, 27-Bit, 840Mbps, Lqfp-48; Serdes Function:Serialiser; Data Rate:840Mbps; Ic Input Type:Lvttl; Ic Output Type:Lvds; Ic Case/Package:Lqfp; No. Of Pins:48Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9247ECM+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated