Analog Devices MAX9235ETE+

LINE DRIVER MAX9235 Tube LVCMOS LVTTL interface serializer 730mum 45mA 3.3V 3V~3.6V
$ 4.697
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9235ETE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9235ETE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9235ETE+.

Related Parts

Texas InstrumentsSN65LVDM180D
Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
Texas InstrumentsSN65LVDM180PW
Full-duplex LVDM transceiver with driver and receiver enable 14-TSSOP -40 to 85
Texas InstrumentsSN65LVDM180PWR
Full-duplex LVDM transceiver with driver and receiver enable 14-TSSOP -40 to 85
Analog DevicesMAX3221ECAE+T
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Analog DevicesMAX3221CUE+
MAX3221 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-16
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16

Descriptions

Descriptions of Analog Devices MAX9235ETE+ provided by its distributors.

LINE DRIVER MAX9235 Tube LVCMOS LVTTL interface serializer 730mum 45mA 3.3V 3V~3.6V
IC LVDS SERIALIZER 10BIT 16TQFN / 450Mbps Serializer 10 Input 1 Output 16-TQFN (3x3)
LVDS SERIALIZER, 10BIT, TQFN-EP-16; Device Type:LVDS; Peak-to-Peak Jitter Max:-; Supply Current Max:45mA; Operating Temperature Min:-40°C;
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;
SERIALISER, 400MBPS, TQFN-16; Supply Voltage Range: 3V to 3.6V; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 9235; Da
Lvds Serializer, 10Bit, Tqfn-Ep-16; Serdes Function:Serialiser; Data Rate:450Mbps; Ic Input Type:Lvcmos, Lvttl; Ic Output Type:Lvds; Ic Case/Package:Tqfn-Ep; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX9235ETE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9235ETE+.