Analog Devices MAX9142EKA+T

MAX9142 Series 5.5 V 300 uA Low-Power Rail-to-Rail Single-Supply Comparator
$ 2.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9142EKA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Farnell

_legacy Avnet

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-39.53%

CAD Models

Download Analog Devices MAX9142EKA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX9032AKA+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX990EKA+T
MAX990 Series 5.5 V 10 nA SMT Dual General Purpose Comparator - SOT-23-8
Analog DevicesMAX9077EKA+T
MAX9077 Series 5.5 V -20 nA SMT Dual General Purpose Comparator - SOT-23-8
Texas InstrumentsTLV3501AIDBVT
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R / IC COMPARATOR 2.4V REF SOT-23-6
Analogue Comparator, Single, Low Power, 1, 4 S, 1.8V To 5.5V, Sot-23, 6 Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices MAX9142EKA+T provided by its distributors.

MAX9142 Series 5.5 V 300 uA Low-Power Rail-to-Rail Single-Supply Comparator
Comparator Dual R-R I/P 5.5V 8-Pin SOT-23 T/R
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING BIPOLAR General Purpose General Purpose Comparator -40C~85C 81.94dB CMRR 81.94dB PSRR 1.5mV 1.45mm
COMPARATOR, DUAL, 40NS, SOT-23; Comparator Type:High Speed; No. of Channels:2Channels; Response Time / Propogation Delay:40ns; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:SOT-23; No. of Pins:8Pins; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9142EKA-T
  • MAX9142EKAT