What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV3501AIDBVT

4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125

$ 2.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3501AIDBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages18 years ago

Farnell

Newark

HQonline

DigiKey

Inventory History

3 month trend:
-64.05%

CAD Models

Download Texas Instruments TLV3501AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.429
$ 2.27
$ 2.27
Stock
242,619
446,971
446,971
Authorized Distributors
2
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
6.5 mV
6.5 mV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.2 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3201AIDBVT
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Analog DevicesMAX9051AEUT+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Texas InstrumentsLMV7235M5/NOPB
Tape & Reel (TR) LMV7235 Open-Drain Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
Texas InstrumentsLMV7239M5X/NOPB
Tape & Reel (TR) LMV7239 Push-Pull Rail-to-Rail 0.4muA comparator circuit 400nA 68ns 2.9mm 6mV
Analog DevicesMAX9050AEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesMAX9050BEUK+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs

Descriptions

Descriptions of Texas Instruments TLV3501AIDBVT provided by its distributors.

4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
Comparator Single Rail to Rail I/O 5.5 Volt 6-Pin SOT-23 Tape and Reel
Texas Instruments digital comparator, push-pull output, 5 V, 6Pin SOT-23encapsulation
Tape & Reel (TR) TLV3501 CMOS Push-Pull Rail-to-Rail TTL Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 10pA 7.5ns 2.9mm 6mV
Comparator Operating temperature: -40...125 °C Power supply: 2.7...5.5 V Series: TLV3501 Design: Single Package: SOT-23-6 Continuous output current: 0.0045 mA Max. input offset voltage: 6.5 mV
Ic, Comparator, 4.5Ns, Sot23-6; Comparator Type:High Speed; No. Of Comparators:1 Comparator; Response Time:4.5Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Sot-23; No. Of Pins:6Pins; Ic Output Type:Cmos, Push Pull; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3501AIDBVT .

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3501AIDBVT .
  • TLV3501AIDBVT.