Analog Devices MAX9077EKA+T

MAX9077 Series 5.5 V -20 nA SMT Dual General Purpose Comparator - SOT-23-8
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9077EKA+T.

Official Datasheet12 years ago

Inventory History

3 month trend:
+116%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX990EKA+T
MAX990 Series 5.5 V 10 nA SMT Dual General Purpose Comparator - SOT-23-8
Analog DevicesMAX9032AKA+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX9016AEKA+T
MAX9016 Series 5.5 V 1 nA SMT Single Voltage Reference Comparator - SOT-23-8
Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R / IC COMPARATOR 2.4V REF SOT-23-6
Analogue Comparator, Single, Low Power, 1, 4 S, 1.8V To 5.5V, Sot-23, 6 Rohs Compliant: Yes
Analogue Comparator, Single, Low Power, 1, 4 S, 1.8V To 5.5V, Sot-23, 6 Rohs Compliant: Yes

Descriptions

Descriptions of Analog Devices MAX9077EKA+T provided by its distributors.

MAX9077 Series 5.5 V -20 nA SMT Dual General Purpose Comparator - SOT-23-8
Comparator Dual R-R O/P 5.5V 8-Pin SOT-23 T/R
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: LSSOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant General Purpose Surface Mount Obsolete General Purpose Comparator -40C~85C 82dB CMRR 77dB PSRR 1mV @ 5V 580ns
COMPARATOR, DUAL, 580NS, SOT-23; Comparator Type:Low Power; No. of Channels:2Channels; Response Time / Propogation Delay:580ns; Supply Voltage Range:2.1V to 5.5V; IC Case / Package:SOT-23; No. of Pins:8Pins; IC Mounting:Surface MountRoHS Compliant: Yes
COMPARATOR, DUAL, 580NS, SOT-23; Comparator Type: Low Power; No. of Comparators: 2 Comparators; Response Time: 580ns; Supply Voltage Range: 2.1V to 5.5V; Comparator Case Style: SOT-23; No. of Pins: 8Pins; IC Output Type: Rail to Rail; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9077EKA-T