Analog Devices MAX9130EXT+T

EAR99 Strip LVDS Nickel/Gold (Ni/Au) interface receiver 3.3V 0.008A 2mm 3ns
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9130EXT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-41.93%

CAD Models

Download Analog Devices MAX9130EXT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX9180EXT+T
10mA LVDS 1 1 Driver 3V 2ns 3.6V 200MHz LVDS -0.02V 50mV 400Mbps SC-70-6 , 2.2mm*1.35mm*1mm
Texas InstrumentsSN65LVDS1DBVT
EAR99 65LVDS1 Tape & Reel (TR) LVDS interface receiver 4V 8mA 13.012431mg 3.1ns
Texas InstrumentsDS90LV011AQMF/NOPB
IC DRIVER LVDS DIFF 3.3V SOT23-5 / LVDS Driver 400Mbps 0.45V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsSN65LVDS1DBVR
7mA LVTTL 0 1 2.4V 3.1ns 3.6V 200MHz LVTTL -0.1V(Min) 100mV(Max) 630Mbps SOT-23-5 , 1.45mm

Descriptions

Descriptions of Analog Devices MAX9130EXT+T provided by its distributors.

EAR99 Strip LVDS Nickel/Gold (Ni/Au) interface receiver 3.3V 0.008A 2mm 3ns
LINE RECEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR;
Lvds Line Receiver, 500Mbps, Sc-70-6; Lvds Ic Type:Lvds Line Receiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Sc-70; No. Of Pins:6Pins; Msl:-Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9130EXT+T
LVDS LINE RECEIVER, 500MBPS, SC-70-6; Device Type: LVDS Line Receiver; Peak-to-Peak Jitter Max: -; Supply Current Max: 7mA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SC-70; No. of Pins: 6Pins; Signaling Rate: 500Mbps; Signal Input Type: LVDS; Output Level Type: LVCMOS, LVTTL; ESD HBM: 6kV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9130EXT T
  • MAX9130EXT-T