Texas Instruments SN65LVDS1DBVR

Lvds Driver 630MBPS 0.454V 5-PIN SOT-23 T/r / IC High Diff Line Driver SOT23-5
$ 1.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS1DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet41 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-77.22%

CAD Models

Download Texas Instruments SN65LVDS1DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.084
$ 1.38
$ 1.38
Stock
909,492
216,638
216,638
Authorized Distributors
4
4
4
Interface
LVDS
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Max Supply Current
-
8 mA
8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN65LVDT2DBVT
DIFFERENTIAL LINE DRIVER/RECEIVER SIGNAL; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsSN65LVDS2DBVT
400-Mbps LVDS single high-speed receiver 5-SOT-23 -40 to 85
Texas InstrumentsSN65LVDS2DBVR
LVDS Receiver 400Mbps 0.454V 5-Pin SOT-23 T/R / IC DIF LINE DRVR/RCVR HS SOT23-5

Descriptions

Descriptions of Texas Instruments SN65LVDS1DBVR provided by its distributors.

LVDS Driver 630Mbps 0.454V 5-Pin SOT-23 T/R / IC HIGH DIFF LINE DRIVER SOT23-5
DIFF LINE DRIVER 1-CH, SOT-23-5; Driver Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Device Ty
DIFFERENTIAL LINE DRIVER/RECEIVER SIGNAL SOT23-5; Device Type:Differential Line Transceiver; Interfaces:-; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; IC Case / Package:SOT-23; No. of Pins:5Pins; No. of Drivers:1Drivers RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LVDS1-DBVR
  • SN65LVDS1DBVR .
  • SN65LVDS1DBVR.