What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DS90LV011AQMF/NOPB

IC DRIVER LVDS DIFF 3.3V SOT23-5 / LVDS Driver 400Mbps 0.45V Automotive 5-Pin SOT-23 T/R
$ 0.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90LV011AQMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet9 pages13 years ago
Datasheet8 pages14 years ago

element14 APAC

HQonline

Farnell

Inventory History

3 month trend:
-0.68%

CAD Models

Download Texas Instruments DS90LV011AQMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DS90LV011AQMF/NOPB.

Related Parts

Texas InstrumentsDS90LT012AQMF/NOPB
IC LINE RCVR LVDS DIFF SOT23-5 / LVDS Receiver 400Mbps Automotive 5-Pin SOT-23 T/R
Texas InstrumentsDS90LT012AQMFE/NOPB
Automotive LVDS differential line receiver 5-SOT-23 -40 to 125
Texas InstrumentsDS90LT012AQMFX/NOPB
9mA CMOS 1 0 3V 3.5ns 3.6V 250MHz(Typ) LVDS -0.1V 0V 400Mbps SOT-23-5 , 2.92mm*1.6mm*1.02mm

Descriptions

Descriptions of Texas Instruments DS90LV011AQMF/NOPB provided by its distributors.

IC DRIVER LVDS DIFF 3.3V SOT23-5 / LVDS Driver 400Mbps 0.45V Automotive 5-Pin SOT-23 T/R
10mA LVDS 0 1 3V 1.5ns 3.6V LVCMOS,LVTTL 400Mbps SOT-23-5 2.92mm*1.6mm*1.02mm
LVDS DIFF DRIVER, SOT-23-5; Device Type: LVDS Differential Driver; Peak-to-Peak Jitter Max: -; Supply Current Max: 10mA; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SOT-23; No. of Pins: 5Pins; Signaling Rate: 400Mbps; Signal Input Type: LVCMOS, LVTTL; Output Level Type: LVDS; ESD HBM: 8kV; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS90LV011AQMFNOPB