What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX9180EXT+T

10MA Lvds 1 1 Driver 3V 2NS 3.6V 200MHZ Lvds -0.02V 50MV 400MBPS SC-70-6 , 2.2MM*1.35MM*1MM
$ 6.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9180EXT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Future Electronics

ShanghaiCT

Inventory History

3 month trend:
-0.65%

CAD Models

Download Analog Devices MAX9180EXT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74AUP1T97DCKR
e4 ACTIVE (Last Updated: 3days ago) 74AUP1T97 74AUP level shifter translator 10.8ns 2.5V 2.494758mg -4mA
Analog DevicesADG3248BKSZ-REEL7
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 6-Pin SC-70 T/R
Analog DevicesADG3248BKS-R2
IC 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO6, MO-203AB, SC-70, 6 PIN, Multiplexer or Switch
Analog DevicesADG839YKSZ-REEL7
0.35 Ω CMOS 1.65 V to 3.6 V Single SPDT Switch/2:1 MUX
Analog DevicesMAX4729EXT+T
MAX4729 Series SPDT 5.5 V 5.5 Ohm Surface Mount Analog Switch - SOT-363

Descriptions

Descriptions of Analog Devices MAX9180EXT+T provided by its distributors.

10mA LVDS 1 1 Driver 3V 2ns 3.6V 200MHz LVDS -0.02V 50mV 400Mbps SC-70-6 , 2.2mm*1.35mm*1mm
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR;
LVDS REPEATER, 400MBPS, 3.6V, SC70-6; Device Type: LVDS Repeater; Peak-to-Peak Jitter Max: 100ps; Supply Current Max: 15mA; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Driver Case Style: SC-70; No. of Pins: 6Pins; Signaling Rate: 400Mbps; Signal Input Type: LVDS; Output Level Type: LVDS; ESD HBM: 8kV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9180EXT-T