Analog Devices MAX9109EUT+T

25ns, Dual/Quad/Single, Low-Power, TTL Comparators
$ 1.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9109EUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

Inventory History

3 month trend:
-4.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV3012AIDBVR
Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125
Texas InstrumentsTLV3501AIDBVR
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
Texas InstrumentsTLV3501AQDBVRQ1
Automotive-grade, high-speed, single rail-to-rail comparator with shutdown function 6-SOT-23 -40 to 125
Texas InstrumentsTLV3011AIDBVR
Low-power comparator with reference (open-drain) 6-SOT-23 -40 to 125
Texas InstrumentsTLV3501AIDBVTG4
4.5ns, Rail-to-Rail, High Speed Comparator with Shutdown 6-SOT-23 -40 to 125
Comparator Single R-R I/O 6V 6-Pin TSOP T/R
Comparator Single R-R I/O 6V 6-Pin TSOP T/R
Comparator Single R-R I/O 6V 6-Pin TSOP T/R

Descriptions

Descriptions of Analog Devices MAX9109EUT+T provided by its distributors.

25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Tape & Reel (TR) MAX9109 TTL 0.35muA comparator circuit 0.125muA @ 5V 25ns 2.9mm 2mV
25 NANO SECOND, DUAL/QUAD/SINGLE, LOW-POWER, TTL COMPARATOR Comparator, 1 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO6
Comparator Single 5.5V 6-Pin SOT-23 T/R
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
COMPARATOR, SINGLE, 25NS, SOT-23; Comparator Type:High Speed; No. of Channels:1Channels; Response Time / Propogation Delay:25ns; Supply Voltage Range:4.5V to 5.5V; IC Case / Package:SOT-23; No. of Pins:6Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9109EUT-T